Add To Favorites
Product Overview
Digi-Key Part Number 296-37541-1-ND
Quantity Available 4,511
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Manufacturer Part Number

LDC1041NHRJ

Description IC INDUCTIVE TO DIGITAL CONVERTE
Expanded Description Inductance-to-Digital Converter 8 b, 24 bit SPI 16-WSON (5x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Inductance-to-Digital Converter
Resolution (Bits) 8 b, 24 b
Sampling Rate (Per Second) -
Data Interface SPI
Voltage Supply Source Single Supply
Voltage - Supply 1.8 V ~ 5.25 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-WFDFN Exposed Pad
Supplier Device Package 16-WSON (5x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-37541-1

12:33:22 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.62000 6.62
10 5.97900 59.79
100 4.95020 495.02
500 4.31056 2,155.28
1,000 3.75435 3,754.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37541-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 4,500 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 3.37500
  • Digi-Reel® ? : 296-37541-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,511 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-40145-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: 3.37500
  • Cut Tape (CT) ? : 296-40145-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,016 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: 6.62000
  • Digi-Reel® ? : 296-40145-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,016 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LDC1041NHRT-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5.27852
Send Feedback