Add To Favorites
Product Overview
Digi-Key Part Number 296-24819-1-ND
Quantity Available 1,707
Can ship immediately

Factory Stock ?: 8,050
Manufacturer

Manufacturer Part Number

ISO721DUBR

Description DGTL ISO 2.5KV GEN PURP 8SOP
Expanded Description General Purpose Digital Isolator 2500Vrms 1 Channel 100Mbps 25kV/µs CMTI 8-SMD, Gull Wing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ISO721/M, ISO722/M
Product Training Modules Circuit Isolation Techniques
Manufacturer Product Page ISO721DUBR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ISO721, 721M, 722, 722M Series
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Capacitive Coupling
Type General Purpose
Isolated Power No
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Channel Type Unidirectional
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 25kV/µs
Data Rate 100Mbps
Propagation Delay tpLH / tpHL (Max) 24ns, 24ns
Pulse Width Distortion (Max) 2ns
Rise / Fall Time (Typ) 1ns, 1ns
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-SOP
 
Additional Resources
Standard Package ? 1
Other Names 296-24819-1

09:09:07 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.10000 4.10
10 3.68000 36.80
100 3.01480 301.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24819-2-ND
  • Minimum Quantity: 350
  • Quantity Available: 1,050 - Immediate
    8,050 - Factory Stock ?
  • Unit Price: 2.77686
  • Digi-Reel® ? : 296-24819-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,707 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISO721DUB-ND
  • Minimum Quantity: 150  Non-Stock ?
  • Quantity Available: 8,050 - Factory Stock ?
  • Unit Price: 3.43200
Send Feedback