
INA2126E/250 | |
|---|---|
DigiKey Part Number | INA2126ETR-ND - Tape & Reel (TR) INA2126ECT-ND - Cut Tape (CT) INA2126EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2126E/250 |
Description | IC INST AMP 2 CIRCUIT 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 2 Circuit 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA2126E/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
-3db Bandwidth | 200 kHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 175µA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.66000 | $7.66 |
| 10 | $5.92000 | $59.20 |
| 25 | $5.48560 | $137.14 |
| 100 | $5.00830 | $500.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.78080 | $1,195.20 |
| 500 | $4.64370 | $2,321.85 |
| 750 | $4.57504 | $3,431.28 |
| 1,250 | $4.49895 | $5,623.69 |
| 1,750 | $4.45449 | $7,795.36 |











