Add To Favorites
Product Overview
Digi-Key Part Number DS485TMX/NOPBCT-ND
Quantity Available 5,100
Can ship immediately
Manufacturer

Manufacturer Part Number

DS485TMX/NOPB

Description IC TXRX MULTIPOINT LP 8SOIC
Expanded Description 1/1 Transceiver Half RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets DS485
PCN Design/Specification Mold Compound 24/Mar/2016
Cu Wire 17/Jun/2016
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog RS-422, RS-485 Transceivers
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate 2.5Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS485TMX/NOPBCT

17:53:20 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.12000 2.12
10 1.90600 19.06
100 1.52860 152.86
500 1.25640 628.20
1,000 1.04002 1,040.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : DS485TM/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,210 - Immediate
  • Unit Price: 2.47000
  • Tape & Reel (TR) ? : DS485TMX/NOPBTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.94230
  • Digi-Reel® ? : DS485TMX/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,100 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback