Add To Favorites
Product Overview
Digi-Key Part Number DS26LS31CN/NOPB-ND
Quantity Available 1,317
Can ship immediately

Factory Stock ?: 6,350
Manufacturer

Manufacturer Part Number

DS26LS31CN/NOPB

Description IC LINE DVR QUAD HI SPD 16-DIP
Expanded Description 4/0 Driver RS422, RS485 16-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS26LS31C/M
PCN Design/Specification Mold Compound Updated 10/Jul/2014
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog RS-422 Differential Line Driver
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Type Driver
Protocol RS422, RS485
Number of Drivers/Receivers 4/0
Duplex -
Receiver Hysteresis -
Data Rate -
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names *DS26LS31CN/NOPB
DS26LS31CNNOPB

08:21:28 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 1.49
10 1.33800 13.38
100 1.07570 107.57
500 0.88376 441.88
1,000 0.73225 732.25
2,500 0.68175 1,704.38
5,000 0.65650 3,282.50
10,000 0.63125 6,312.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback