Add To Favorites
Product Overview
Digi-Key Part Number 296-28165-1-ND
Quantity Available 3,520
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

DRV8830DGQR

Description IC MOTOR DRIVER I2C 10MSOP
Expanded Description Bipolar Motor Driver Power MOSFET I²C 10-MSOP-PowerPad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DRV8830
PCN Design/Specification SOT23, VSSOP Cu Wire 28/Jun/2013
Copper Wire Revision C 24/Sep/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface I²C
Technology Power MOSFET
Step Resolution -
Applications Battery Powered
Current - Output 1A
Voltage - Supply 2.75 V ~ 6.8 V
Voltage - Load 2.75 V ~ 6.8 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 10-MSOP-PowerPad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-28165-1

04:33:05 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.33000 2.33
10 2.08800 20.88
100 1.67540 167.54
500 1.37700 688.50
1,000 0.95625 956.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28165-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.95625
  • Digi-Reel® ? : 296-28165-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,520 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-33278-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 526 - Immediate
  • Unit Price: 2.79000
Send Feedback