Add To Favorites
Product Overview
Digi-Key Part Number 296-44475-1-ND
Quantity Available 1,570
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

DRV5053VAQDBZT

Description 2.5 TO 38 V ANALOG BIPOLAR HALL
Expanded Description Hall Effect Sensor Single Axis SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Technology Hall Effect
Axis Single
Output Type Analog Voltage
Sensing Range ±9mT
Voltage - Supply 2.5 V ~ 38 V
Current - Supply (Max) 3.6mA
Current - Output (Max) 2.3mA
Resolution -
Bandwidth 20kHz
Operating Temperature -40°C ~ 125°C (TA)
Features -
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-44475-1

03:53:08 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.47000 1.47
10 1.14800 11.48
25 0.98880 24.72
100 0.77680 77.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 296-44475-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,570 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback