Add To Favorites
Product Overview
Digi-Key Part Number 296-41234-1-ND
Quantity Available 2,426
Can ship immediately
Manufacturer

Manufacturer Part Number

DAC5578SPWR

Description 8 Bit Digital to Analog Converter 8 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DAC5578,6578,7578
Analog Signal Chain Guide
Design Resources Development Tool Selector
Manufacturer Product Page DAC5578SPWR Specifications
Online Catalog 8 Bit
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Data Acquisition - Digital to Analog Converters (DAC)

Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 8
Number of D/A Converters 8
Settling Time 12µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface I²C
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±0.01, ±0.01
Architecture String DAC
Operating Temperature -40°C ~ 125°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-41234-1

03:18:36 12/7/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.62000 6.62
10 5.99400 59.94
100 4.94100 494.10
500 4.32000 2,160.00
1,000 3.37500 3,375.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41234-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 3.37500
  • Digi-Reel® ? : 296-41234-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,426 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-27736-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,285 - Immediate
  • Unit Price: 7.71000
Send Feedback