Add To Favorites
Product Overview
Digi-Key Part Number 296-38340-1-ND
Quantity Available 3,358
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

CSD75208W1015T

Description MOSFET 2P-CH 20V 1.6A 6WLP
Expanded Description Mosfet Array 2 P-Channel (Dual) Common Source 20V 1.6A 750mW Surface Mount 6-DSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CSD75208W1015
Manufacturer Product Page CSD75208W1015T Specifications
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog P-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series NexFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 P-Channel (Dual) Common Source
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 1.6A
Rds On (Max) @ Id, Vgs 68 mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id 1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 2.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 410pF @ 10V
Power - Max 750mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-UFBGA, DSBGA
Supplier Device Package 6-DSBGA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-38340-1

03:32:27 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.51700 5.17
100 0.39520 39.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38340-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.35720
  • Digi-Reel® ? : 296-38340-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,358 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback