Add To Favorites
Product Overview
Digi-Key Part Number 296-44126-1-ND
Quantity Available 2,972
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Manufacturer Part Number

CSD25480F3T

Description -20V P-CHANNEL FEMTOFET MOSFET
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CSD25480F3 Datasheet
Manufacturer Product Page CSD25480F3T Specifications
Online Catalog P-Channel Standard FETs
Product Attributes Select All
Category

Discrete Semiconductor Products

Family

Transistors - FETs, MOSFETs - Single

Manufacturer

Texas Instruments

Series FemtoFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 1.7A (Ta)
Drive Voltage (Max Rds On, Min Rds On) *
Rds On (Max) @ Id, Vgs 110 mOhm @ 400mA, 8V
Vgs(th) (Max) @ Id 1.25V @ 250µA
Gate Charge (Qg) @ Vgs 0.91nC @ 10V
Input Capacitance (Ciss) @ Vds 155pF @ 10V
FET Feature -
Power Dissipation (Max) *
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 3-XFDFN
Supplier Device Package 3-PICOSTAR
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-44126-1

14:02:35 12/10/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.30800 3.08
100 0.19210 19.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44126-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,750 - Immediate
  • Unit Price: 0.15680
  • Digi-Reel® ? : 296-44126-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,972 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CSD25480F3-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.05250
Send Feedback