Add To Favorites
Product Overview
Digi-Key Part Number 296-37874-1-ND
Quantity Available 2,498
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

CSD23382F4T

Description MOSFET P-CH 12V 22A 3PICOSTAR
Expanded Description P-Channel 12V 3.5A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CSD23382F4
PCN Design/Specification DSBGA/uSIP 22/Jun/2016
DSBGA/Usip 14/Sep/2016
PCN Assembly/Origin Assembly/Test Site Transfer 19/Dec/2014
Manufacturer Product Page CSD23382F4T Specifications
Online Catalog P-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series FemtoFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 3.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 1.35nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 235pF @ 6V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Rds On (Max) @ Id, Vgs 76 mOhm @ 500mA, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 3-PICOSTAR
Package / Case 3-XFDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-37874-1

19:57:47 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.32900 3.29
100 0.22410 22.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37874-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.19720
  • Digi-Reel® ? : 296-37874-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,498 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-40003-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.07375
  • Cut Tape (CT) ? : 296-40003-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0.35000
  • Digi-Reel® ? : 296-40003-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback