Add To Favorites
Product Overview
Digi-Key Part Number COP472N-3/NOPB-ND
Quantity Available 116
Can ship immediately

Factory Stock ?: 1,890
Manufacturer

Manufacturer Part Number

COP472N-3/NOPB

Description IC LCD DISPLAY DRIVER 20-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets COP472-3
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LCD Display Driver
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series COPS™
Packaging ? Tube ?
Part Status Active
Display Type LCD
Configuration 36 Segment
Interface Serial
Digits or Characters 4.5 Digits
Current - Supply 250µA
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 20-DIP (0.300", 7.62mm)
Supplier Device Package 20-DIP
 
Additional Resources
Standard Package ? 18
Other Names COP472N3NOPB

19:38:39 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.43000 4.43
10 3.97500 39.75
100 3.25650 325.65
500 2.77220 1,386.10
1,000 2.33800 2,338.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback