Add To Favorites
Product Overview
Digi-Key Part Number 296-44203-6-ND
Quantity Available 250
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Manufacturer Part Number

CDCM6208V2GRGZT

Description IC CLK GEN 800MHZ 8 OUPUT 48VQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CDCM6208V2G Datasheet
Featured Product CDCM6208V2G Clock Generator
Manufacturer Product Page CDCM6208V2GRGZT Specifications
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
PLL Yes with Bypass
Input CML, LVCMOS, LVDS, LVPECL, Crystal
Output CML, HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits 1
Ratio - Input:Output 2:8
Differential - Input:Output Yes/Yes
Frequency - Max 800MHz
Divider/Multiplier Yes/No
Voltage - Supply 1.71 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (7x7)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-44203-6

21:08:12 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.64000 11.64
10 10.69900 106.99
100 9.03580 903.58

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44203-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: 8.34212
  • Tape & Reel (TR) ? : CDCM6208V2GRGZR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: 5.85000
Send Feedback