Add To Favorites
Product Overview
Digi-Key Part Number 296-24658-1-ND
Quantity Available 381
Can ship immediately

Factory Stock ?: 3,206
Manufacturer

Manufacturer Part Number

CDCLVP1216RGZT

Description IC CLK BUFFER 2:16 2GHZ 48VQFN
Expanded Description Clock Fanout Buffer (Distribution), Multiplexer IC 2GHz 48-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Fanout Buffer (Distribution), Multiplexer
Number of Circuits 1
Ratio - Input:Output 2:16
Differential - Input:Output Yes/Yes
Input LVCMOS, LVDS, LVPECL, LVTTL
Output LVPECL
Frequency - Max 2GHz
Voltage - Supply 2.375 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (7x7)
 
Additional Resources
Standard Package ? 1
Other Names 296-24658-1

06:58:25 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.14000 19.14
10 17.55200 175.52
100 14.81760 1,481.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24658-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: 13.67100
  • Digi-Reel® ? : 296-24658-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 381 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CDCLVP1216RGZR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 9.56250
Send Feedback