Add To Favorites
Product Overview
Digi-Key Part Number 296-33145-5-ND
Quantity Available 135
Can ship immediately
Manufacturer

Manufacturer Part Number

CD74HCT297E

Description IC DIGITAL PLL 16-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CD54,74HC(T)297
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74HCT
Packaging ? Tube ?
Part Status Active
Type Phase Lock Loop (PLL)
PLL Yes
Input CMOS
Output CMOS
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/No
Frequency - Max 55MHz
Divider/Multiplier No/No
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 296-33145-5
CD74HCT297E-ND
CD74HCT297EE4
CD74HCT297EE4-ND

01:46:17 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.50000 3.50
10 3.14200 31.42
100 2.57400 257.40
500 2.19120 1,095.60
1,000 1.84800 1,848.00
2,500 1.75560 4,389.00
5,000 1.68960 8,448.00
10,000 1.65000 16,500.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback