Add To Favorites
Product Overview
Digi-Key Part Number 296-31534-1-ND
Quantity Available 3,387
Can ship immediately
Manufacturer

Manufacturer Part Number

CD4521BNSR

Description IC 24STAGE FREQ DIVIDER 16SO
Expanded Description Counter IC Divide-by-2 1 Element 24 Bit Negative Edge 16-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 4000B
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Divide-by-2
Direction -
Number of Elements 1
Number of Bits per Element 24
Reset Asynchronous
Timing -
Count Rate 13MHz
Trigger Type Negative Edge
Voltage - Supply 3 V ~ 18 V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.209", 5.30mm Width)
Supplier Device Package 16-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-31534-1

16:53:07 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.43300 4.33
100 0.32300 32.30
500 0.25380 126.90
1,000 0.19611 196.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-31534-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.17360
  • Digi-Reel® ? : 296-31534-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,387 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback