Add To Favorites
Product Overview
Digi-Key Part Number 296-31526-1-ND
Quantity Available 3,773
Can ship immediately
Manufacturer

Manufacturer Part Number

CD4089BNSR

Description IC BINARY RATE MULTIPLR 16SO
Expanded Description Binary Rate Multiplier IC 16-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 4000B
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Binary Rate Multiplier
Supply Voltage 3 V ~ 18 V
Number of Bits 4
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.209", 5.30mm Width)
Supplier Device Package 16-SO
 
Additional Resources
Standard Package ? 1
Other Names 296-31526-1

05:01:49 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.53700 5.37
100 0.41170 41.17
500 0.32548 162.74
1,000 0.26038 260.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-31526-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.22910
  • Digi-Reel® ? : 296-31526-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,773 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback