Add To Favorites
Product Overview
Digi-Key Part Number 296-31516-1-ND
Quantity Available 8,856
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Manufacturer Part Number

CD4068BPWR

Description IC 8INPUT NAND/AND GATE 14TSSOP
Expanded Description NAND/AND Gate Configurable 1 Circuit 8 Input 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CD4068B Types
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 4000B
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 4000B
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type NAND/AND Gate
Number of Circuits 1
Number of Inputs 8
Schmitt Trigger Input No
Output Type Single-Ended
Current - Output High, Low 6.8mA, 6.8mA
Voltage - Supply 3 V ~ 18 V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-31516-1

20:43:06 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.34800 3.48
100 0.25960 25.96
500 0.20394 101.97
1,000 0.15759 157.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-31516-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.13950
  • Digi-Reel® ? : 296-31516-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,856 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : CD4068BPW-ND
  • Minimum Quantity: 2,340  Non-Stock ?
  • Quantity Available: 9,360 - Factory Stock ?
  • Unit Price: 0.16740
Send Feedback