Add To Favorites
Product Overview
Digi-Key Part Number 296-43986-1-ND
Quantity Available 350
Can ship immediately
Manufacturer

Manufacturer Part Number

CC2620F128RGZT

Description SIMPLE LINK ULTRA LOW WIRELESS M
Expanded Description IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SimpleLink™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard 802.15.4
Protocol Zigbee®
Modulation -
Frequency 2.4GHz
Data Rate (Max) 250kbps
Power - Output 5dBm
Sensitivity -100dBm
Memory Size 128kB Flash, 28kB SRAM
Serial Interfaces I²C, I²S, SPI, UART
GPIO 31
Voltage - Supply 1.8 V ~ 3.8 V
Current - Receiving 5.9mA ~ 6.1mA
Current - Transmitting 6.1mA ~ 9.1mA
Operating Temperature -40°C ~ 85°C
Package / Case 48-VFQFN Exposed Pad
 
Related Products
Additional Resources
Standard Package ? 1
Other Names 296-43986-1

08:53:59 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.25000 7.25
10 6.64100 66.41
25 6.03760 150.94
100 5.43380 543.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43986-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 4.74376
  • Digi-Reel® ? : 296-43986-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 350 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback