Add To Favorites
Product Overview
Digi-Key Part Number 296-37475-1-ND
Quantity Available 3,115
Can ship immediately
Manufacturer

Manufacturer Part Number

CC2592RGVR

Description IC RF 2.4 GHZ RANGE EXTENDER
Expanded Description RF Front End 2.4GHz ISM 16-VQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets CC2592
Design Resources Development Tool Selector
IoT Product Selector
Manufacturer Product Page CC2592RGVR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Front End
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type ISM
Frequency 2.4GHz
Features -
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-VQFN (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-37475-1

20:52:18 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.53000 3.53
10 3.15000 31.50
25 2.83520 70.88
100 2.58300 258.30
250 2.33100 582.75
500 2.09160 1,045.80
1,000 1.76400 1,764.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37475-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 1.59600
  • Digi-Reel® ? : 296-37475-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,115 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback