Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 296-37900-1-ND
Quantity Available 250
Can ship immediately

Factory Stock ?: 8,000
Manufacturer

Manufacturer Part Number

CC2564NSRVMT

Description IC RF TXRX BLUETOOTH 76-VQFN
Expanded Description IC RF TxRx Only Bluetooth Bluetooth v4.0 2.4GHz 76-VQFN Dual Rows, Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type TxRx Only
RF Family/Standard Bluetooth
Protocol Bluetooth v4.0
Modulation GFSK, GMSK
Frequency 2.4GHz
Data Rate (Max) 4Mbps
Power - Output 12dBm
Sensitivity -95dBm
Memory Size -
Serial Interfaces I²S, UART
GPIO -
Voltage - Supply 2.2 V ~ 4.8 V
Current - Receiving 40.5mA ~ 41.2mA
Current - Transmitting 40.5mA ~ 41.2mA
Operating Temperature -40°C ~ 85°C
Package / Case 76-VQFN Dual Rows, Exposed Pad
 
Additional Resources
Standard Package ? 1
Other Names 296-37900-1

05:04:26 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.73000 6.73
10 6.06700 60.67
25 5.54000 138.50
100 5.01220 501.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37900-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    8,000 - Factory Stock ?
  • Unit Price: 4.35272
  • Digi-Reel® ? : 296-37900-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
    8,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback