Add To Favorites
Product Overview
Digi-Key Part Number 296-44315-1-ND
Quantity Available 2,303
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

BQ78350DBTR-R1

Description IC BATTERY MGMT CTRLR 30TSSOP
Expanded Description Battery Battery Monitor IC Multi-Chemistry 30-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets BQ78350-R1 Datasheet
BQ78350-R1 Technical Reference
Manufacturer Product Page BQ78350DBTR-R1 Specifications
Online Catalog Battery Monitor
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Battery Monitor
Battery Chemistry Multi-Chemistry
Number of Cells 1 ~ 10
Fault Protection Over Current, Over Temperature, Over/Under Voltage
Interface SMBus
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 30-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 30-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-44315-1

07:25:16 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.94000 4.94
10 4.43200 44.32
100 3.63610 363.61
500 3.09340 1,546.70
1,000 2.26125 2,261.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-42995-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,102 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 5.75000
  • Tape & Reel (TR) ? : 296-44315-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.26125
  • Digi-Reel® ? : 296-44315-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,303 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback