Add To Favorites
Product Overview
Digi-Key Part Number 296-41133-1-ND
Quantity Available 479
Can ship immediately
Manufacturer

Manufacturer Part Number

BQ51052BYFPT

Description IC WIRELESS RCVR/CHARGER 28DSBGA
Expanded Description Wireless Power Receiver PMIC 28-DSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets BQ51050B - 52B
Manufacturer Product Page BQ51052BYFPT Specifications
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Wireless Power Receiver
Current - Supply 8mA
Voltage - Supply 4 V ~ 10 V
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case 28-XFBGA, DSBGA
Supplier Device Package 28-DSBGA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-41133-1

05:36:07 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.87000 4.87
10 4.34700 43.47
25 3.91240 97.81
100 3.56450 356.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41133-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 3.06360
  • Digi-Reel® ? : 296-41133-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 479 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback