Add To Favorites
Product Overview
Digi-Key Part Number 296-44945-1-ND
Quantity Available 248
Can ship immediately

Factory Stock ?: 9,750
Manufacturer

Manufacturer Part Number

BQ50002ARHBT

Description IC WIRELESS PWR TX 32VQFN
Expanded Description Wireless Power Transmitter PMIC 32-VQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets BQ50002A Datasheet
Manufacturer Product Page BQ50002ARHBT Specifications
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Wireless Power Transmitter
Current - Supply -
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-44945-1

20:38:52 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.05000 5.05
10 4.52800 45.28
25 4.28720 107.18
100 3.71450 371.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44945-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 9,750 - Factory Stock ?
  • Unit Price: 3.41880
  • Digi-Reel® ? : 296-44945-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 248 - Immediate
    9,750 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : BQ50002ARHBR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.13731
Send Feedback