Add To Favorites
Product Overview
Digi-Key Part Number 296-42132-1-ND
Quantity Available 500
Can ship immediately

Factory Stock ?: 2,750
Manufacturer

Manufacturer Part Number

BQ27546YZFT-G1

Description IC BATT FUEL GAUGE LI-ION 15DSBG
Expanded Description Battery Battery Monitor IC Lithium-Ion 15-DSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BQ27546-G1 Datasheet
BQ27546-G1 Tech Ref Manual
Manufacturer Product Page BQ27546YZFT-G1 Specifications
Online Catalog Battery Monitor
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Impedance Track™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Battery Monitor
Battery Chemistry Lithium-Ion
Number of Cells 1
Fault Protection -
Interface HDQ, I²C
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 15-UFBGA, DSBGA
Supplier Device Package 15-DSBGA
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-42132-1

09:15:53 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.11000 3.11
10 2.79100 27.91
100 2.28940 228.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-42132-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: 2.10716
  • Digi-Reel® ? : 296-42132-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : BQ27546YZFR-G1-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 1.23750
Send Feedback