Add To Favorites
Product Overview
Digi-Key Part Number 296-42069-1-ND
Quantity Available 500
Can ship immediately

Factory Stock ?: 5,250
Manufacturer

Manufacturer Part Number

BQ24261MYFFT

Description IC BATT CHARGER LI-ION 36DSBGA
Expanded Description Charger IC Lithium-Ion 36-DSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Current
Fault Protection Over Temperature, Over Voltage
Charge Current - Max 3A
Battery Pack Voltage 3.5V
Voltage - Supply (Max) 13.2V
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 36-UFBGA, DSBGA
Supplier Device Package 36-DSBGA
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-42069-1

00:48:51 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.95000 4.95
10 4.44200 44.42
100 3.63940 363.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-42069-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    5,250 - Factory Stock ?
  • Unit Price: 3.35220
  • Digi-Reel® ? : 296-42069-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
    5,250 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-44814-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 1.96875
  • Cut Tape (CT) ? : 296-44814-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,062 - Immediate
  • Unit Price: 4.30000
  • Digi-Reel® ? : 296-44814-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,062 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback