Add To Favorites
Product Overview
Digi-Key Part Number 296-35047-1-ND
Quantity Available 253
Can ship immediately

Factory Stock ?: 500
Manufacturer

Manufacturer Part Number

BQ24195LRGET

Description IC CHRG MGMT LI-ION/POL 24VQFN
Expanded Description Charger IC Lithium-Ion/Polymer 24-VQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features -
Fault Protection Over Current, Over Temperature, Over Voltage
Charge Current - Max 2.5A
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 17V
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
 
Additional Resources
Standard Package ? 1
Other Names 296-35047-1

10:23:04 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.36000 6.36
10 5.70900 57.09
100 4.67780 467.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35047-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    500 - Factory Stock ?
  • Unit Price: 4.30864
  • Digi-Reel® ? : 296-35047-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 253 - Immediate
    500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : BQ24195LRGER-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 2.53125
Send Feedback