Add To Favorites
Product Overview
Digi-Key Part Number 296-15246-1-ND
Quantity Available 2,602
Can ship immediately

Factory Stock ?: 2,250
Manufacturer

Manufacturer Part Number

ADS7829IDRBT

Description IC 12BIT 2.7V HS ADC 8SON
Expanded Description 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SON Exposed Pad (3x3)
Lead Free Status / RoHS Status Lead free / Request inventory verification
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ADS7826/27/29
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
Manufacturer Product Page ADS7829IDRBT Specifications
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 125k
Number of Inputs 1
Input Type Pseudo-Differential
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-SON Exposed Pad (3x3)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-15246-1

08:33:03 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.18000 4.18
10 3.75100 37.51
100 3.07300 307.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15246-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    2,250 - Factory Stock ?
  • Unit Price: 2.83052
  • Digi-Reel® ? : 296-15246-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,602 - Immediate
    2,250 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADS7829IDRBR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.68750
  • Tape & Reel (TR) ? : ADS7829IDRBRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.68750
  • Tape & Reel (TR) ? : ADS7829IDRBTG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 2,250 - Factory Stock ?
  • Unit Price: 2.83052
Send Feedback