Add To Favorites
Product Overview
Digi-Key Part Number 296-38483-1-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

ADS7254IRTET

Description IC ADC 12BIT 1MSPS DUAL 16WQFN
Expanded Description 12 Bit Analog to Digital Converter 2 Input 2 SAR 16-WQFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ADSxx54
Design Resources Development Tool Selector
Manufacturer Product Page ADS7254IRTET Specifications
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 1M
Number of Inputs 2
Input Type Differential
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 2
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 1.65 V ~ 5.5 V
Features Simultaneous Sampling
Operating Temperature -40°C ~ 125°C
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (3x3)
 
Additional Resources
Standard Package ? 1
Other Names 296-38483-1

02:45:02 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.71000 9.71
10 8.76900 87.69
100 7.26030 726.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38483-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 6.73200
  • Digi-Reel® ? : 296-38483-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-39861-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: 4.50000
  • Cut Tape (CT) ? : 296-39861-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,574 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: 8.83000
  • Digi-Reel® ? : 296-39861-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,574 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback