Add To Favorites
Product Overview
Digi-Key Part Number 296-39578-1-ND
Quantity Available 300
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

ADS7044IDCUT

Description IC ADC 12BIT 1MSPS US8
Expanded Description 12 Bit Analog to Digital Converter 1 Input 1 SAR US8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ADS7044
Design Resources Development Tool Selector
Featured Product ADS7041/44 SAR ADC
PCN Design/Specification ADS7040-4 Datasheet Update 23/Feb/2015
Manufacturer Product Page ADS7044IDCUT Specifications
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 1M
Number of Inputs 1
Input Type Differential
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Supply
Voltage - Supply, Analog 1.8 V ~ 3.6 V
Voltage - Supply, Digital 1.65 V ~ 3.6 V
Features -
Operating Temperature -40°C ~ 125°C
Package / Case 8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package US8
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-39578-1

02:41:16 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.80000 2.80
10 2.51100 25.11
100 2.06030 206.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39578-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.89624
  • Digi-Reel® ? : 296-39578-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 300 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-39856-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 1.11375
  • Cut Tape (CT) ? : 296-39856-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,600 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 2.71000
  • Digi-Reel® ? : 296-39856-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,600 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback