Add To Favorites
Product Overview
Digi-Key Part Number 296-28024-1-ND
Quantity Available 911
Can ship immediately

Factory Stock ?: 3,750
Manufacturer

Manufacturer Part Number

ADS1294CZXGT

Description IC AFE 24BIT 32KSPS 4CH 64NFBGA
Expanded Description 4 Channel AFE 24 Bit 10.1mW 64-NFBGA (8x8)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ADS1294,296,298(R)
Product Training Modules Medical ECG
Manufacturer Product Page ADS1294CZXGT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Front Ends (AFEs)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 24
Number of Channels 4
Power (Watts) 10.1mW
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 1.65 V ~ 3.6 V
Package / Case 64-LFBGA
Supplier Device Package 64-NFBGA (8x8)
 
Additional Resources
Standard Package ? 1
Other Names 296-28024-1

19:04:06 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.09000 24.09
10 22.15200 221.52
100 18.88380 1,888.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28024-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    3,750 - Factory Stock ?
  • Unit Price: 17.55224
  • Digi-Reel® ? : 296-28024-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 911 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADS1294CZXGR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 13.44375
Send Feedback