Add To Favorites
Product Overview
Digi-Key Part Number 296-17908-1-ND
Quantity Available 723
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

ADS1203IRGTT

Description IC MODULATR D-S CUR-SHNT 16-VQFN
Expanded Description Modulator 16 bit 40k Serial 16-QFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ADS1203
Product Training Modules Data Converter Basics
Video File Nuts and Bolts of the Delta-Sigma Converter
Design Resources Development Tool Selector
Manufacturer Product Page ADS1203IRGTT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Modulator
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Modulator
Resolution (Bits) 16 b
Sampling Rate (Per Second) 40k
Data Interface Serial
Voltage Supply Source Single Supply
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Additional Resources
Standard Package ? 1
Other Names 296-17908-1

18:32:34 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.28000 7.28
10 6.57700 65.77
100 5.44520 544.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17908-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 5.04900
  • Digi-Reel® ? : 296-17908-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 723 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADS1203IRGTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 3.20625
  • Tape & Reel (TR) ? : ADS1203IRGTTG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 5.04900
Send Feedback