Add To Favorites
Product Overview
Digi-Key Part Number 296-17204-1-ND
Quantity Available 2,799
Can ship immediately
Manufacturer

Manufacturer Part Number

74AVCAH164245ZQLR

Description IC BUS TRANSCVR 16BIT 56BGA
Expanded Description Voltage Level Translator Bidirectional 2 Circuit 8 Channel 56-BGA MICROSTAR JUNIOR (7.0x4.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74AVCAH164245
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
Online Catalog 74AVCAH
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74AVCAH
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 2
Channels per Circuit 8
Voltage - VCCA 1.4 V ~ 3.6 V
Voltage - VCCB 1.4 V ~ 3.6 V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 56-VFBGA
Supplier Device Package 56-BGA MICROSTAR JUNIOR (7.0x4.5)
 
Additional Resources
Standard Package ? 1
Other Names 296-17204-1

10:44:10 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.09000 4.09
10 3.67700 36.77
100 3.01280 301.28
500 2.56470 1,282.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17204-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 2.10000
  • Digi-Reel® ? : 296-17204-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,799 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback