Add To Favorites
Product Overview
Digi-Key Part Number 296-32797-5-ND
Quantity Available 156
Can ship immediately

Factory Stock ?: 5,440
Manufacturer

Manufacturer Part Number

74AC11257N

Description IC QUAD SELECTOR/MUX 20DIP
Expanded Description Multiplexer 4 x 2:1 20-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 74AC11257
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74AC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74AC
Packaging ? Tube ?
Part Status Active
Type Multiplexer
Circuit 4 x 2:1
Independent Circuits 1
Current - Output High, Low 24mA, 24mA
Voltage Supply Source Dual Supply
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 20-DIP (0.300", 7.62mm)
Supplier Device Package 20-PDIP
 
Additional Resources
Standard Package ? 20
Other Names 296-32797-5
74AC11257N-ND
74AC11257NE4
74AC11257NE4-ND

01:31:19 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.18000 3.18
10 2.85600 28.56
100 2.34000 234.00
500 1.99200 996.00
1,000 1.68000 1,680.00
2,500 1.59600 3,990.00
5,000 1.53600 7,680.00
10,000 1.50000 15,000.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback