Add To Favorites
Product Overview
Digi-Key Part Number 296-32794-5-ND
Quantity Available 101
Can ship immediately

Factory Stock ?: 8,050
Manufacturer

Manufacturer Part Number

74AC11240DW

Description IC INVERTER DUAL 4-INPUT 24SOIC
Expanded Description Buffer, Inverting Element 4 Bit per Element Push-Pull Output 24-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 74AC11240
PCN Design/Specification Material Set Rev 24/Jan/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74AC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74AC
Packaging ? Tube ?
Part Status Active
Logic Type Buffer, Inverting
Number of Elements 2
Number of Bits per Element 4
Input Type -
Output Type Push-Pull
Current - Output High, Low 24mA, 24mA
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
 
Additional Resources
Standard Package ? 25
Other Names 296-32794-5
74AC11240DW-ND
74AC11240DWE4
74AC11240DWE4-ND
74AC11240DWG4
74AC11240DWG4-ND

22:11:38 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.98000 3.98
10 3.57000 35.70
100 2.92500 292.50
500 2.49000 1,245.00
1,000 2.10000 2,100.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback