Add To Favorites
Product Overview
Digi-Key Part Number 839-1284-ND
Quantity Available 2,966
Can ship immediately
Manufacturer

Manufacturer Part Number

50-00037

Description CONN JACK 3.5MM MONO MOLD STYLE
Expanded Description 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder Eyelet
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 50-00037 Datasheet
3D Model 50-00037.stp
Online Catalog Tensility International Corp
Product Attributes Select All
Categories
Manufacturer

Tensility International Corp

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Phone Jack
Gender Female
Signal Lines Mono
Industry Recognized Mating Diameter 3.50mm (0.141", 1/8", Mini Plug) - Headphone
Actual Diameter 0.102" (2.60mm)
Number of Positions/Contacts 2 Conductors, 2 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Free Hanging (In-Line)
Termination Solder Eyelet
Shielding Unshielded
Features -
Insulation Color -
Voltage - Rated -
Current Rating -
Mating Length/Depth -
Contact Material - Plating Gold
Body Material -
Body Color Silver
Includes 1 pc - 1 Connector
Housing Material Brass
Contact Material Phosphor Bronze
Cable Opening -
Panel Hole Size -
Thread Size -
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5,000
Other Names 839-1284

03:13:50 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.23000 1.23
10 1.08200 10.82
25 1.01800 25.45
50 0.97560 48.78
100 0.93320 93.32
250 0.84840 212.10
500 0.76356 381.78
1,000 0.67872 678.72
2,500 0.61509 1,537.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback