Add To Favorites
Product Overview
Digi-Key Part Number 839-1081-ND
Quantity Available 320
Can ship immediately
Manufacturer

Manufacturer Part Number

10-00530

Description CBL ASSY DIN MALE 6' R/A 8POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 10-00530
Product Training Modules Cable Specification Overview
Featured Product DIN and Mini DIN
Online Catalog 10-00 Series
Product Attributes Select All
Categories
Manufacturer

Tensility International Corp

Series -
Part Status Active
Connector Type DIN 08 pos Male, Right Angle to Wire Leads
Length 6.00' (1.83m)
Cable Type Round
Color Black
Shielding Shielded
Usage -
 
You May Also Be Interested In
  • MD-80 - CUI Inc. | CP-2080-ND DigiKey Electronics
  • MD-80
  • CUI Inc.
  • CONN MINI-DIN 8 PIN MALE
  • Unit Price 1.61000
  • CP-2080-ND
Additional Resources
Standard Package ? 70
Other Names 1000530
839-1081

10:05:54 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.95000 7.95
10 7.61900 76.19
50 6.62560 331.28
100 6.29430 629.43
250 5.63176 1,407.94
500 5.30048 2,650.24
1,000 4.63792 4,637.92
2,500 4.40602 11,015.06
5,000 4.30664 21,533.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback