Add To Favorites
Product Overview
Digi-Key Part Number ZHD-SCE-38.1-50-9-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ZHD-SCE-38.1-50-9

Description HEAT SHRINK MARKERS 38.1MM
Expanded Description White Heat Shrinkable Label 1.50" x 1.97" (38.1mm x 50.0mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series ZHD-SCE
Packaging ? 250 per Pkg
Part Status Active
Label Type Heat Shrinkable
Label Size 1.50" x 1.97" (38.1mm x 50.0mm)
Color White
Material Polyolefin (PO), Diesel Resistant, Flame Retardant, Halogen Free, Irradiated
For Use With/Related Products T200, T312M, T312Mi, T6112DS, TE3112 and TE3124 Thermal Transfer Printers
Operating Temperature -55°C ~ 125°C
 
Additional Resources
Standard Package ? 250
Other Names 9-1899791-5
EC9890-000

16:58:23 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.17000 4.17
10 3.99900 39.99
25 3.66600 91.65
50 3.49940 174.97
100 3.33280 333.28
250 2.91620 729.05
500 2.83288 1,416.44
1,000 2.41628 2,416.28
2,500 2.24964 5,624.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback