Add To Favorites
Product Overview
Digi-Key Part Number ZHD-SCE-2.5K-4.8-50-S1-4-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

ZHD-SCE-2.5K-4.8-50-S1-4

Description HEATSHK 4.8MM ID 50MM PRESCORE
Expanded Description Yellow Heat Shrinkable Label 0.19" x 1.97" (4.8mm x 50.0mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series ZHD-SCE
Packaging ? 2500 per Pkg
Part Status Active
Label Type Heat Shrinkable
Label Size 0.19" x 1.97" (4.8mm x 50.0mm)
Color Yellow
Material Polyolefin (PO), Diesel Resistant, Flame Retardant, Halogen Free, Irradiated
For Use With/Related Products T200, T312M, T312Mi, T6112DS, TE3112 and TE3124 Thermal Transfer Printers
Operating Temperature -55°C ~ 125°C
 
Additional Resources
Standard Package ? 2,500
Other Names 7-1899830-0
EG2798-000

03:21:00 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.64000 1.64
10 1.48700 14.87
25 1.39560 34.89
50 1.33500 66.75
100 1.27430 127.43
250 1.15292 288.23
500 1.06192 530.96
1,000 0.91022 910.22
2,500 0.84954 2,123.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback