Add To Favorites
Product Overview
Digi-Key Part Number ZHD-SCE-1K-25.4-50-S1-9-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ZHD-SCE-1K-25.4-50-S1-9

Description HEAT SHRINK MARKERS 25.4MM
Expanded Description White Heat Shrinkable Label 1.00" x 1.97" (25.4mm x 50.0mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series ZHD-SCE
Packaging ? 1000 per Pkg
Part Status Active
Label Type Heat Shrinkable
Label Size 1.00" x 1.97" (25.4mm x 50.0mm)
Color White
Material Polyolefin (PO), Diesel Resistant, Flame Retardant, Halogen Free, Irradiated
For Use With/Related Products T200, T312M, T312Mi, T6112DS, TE3112 and TE3124 Thermal Transfer Printers
Operating Temperature -55°C ~ 125°C
 
Additional Resources
Standard Package ? 1,000
Other Names 1-1899792-3
EC9907-000

16:36:40 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.98000 3.98
10 3.82200 38.22
25 3.50320 87.58
50 3.34400 167.20
100 3.18470 318.47
250 2.78664 696.66
500 2.70702 1,353.51
1,000 2.30894 2,308.94
2,500 2.14970 5,374.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback