Add To Favorites
Product Overview
Digi-Key Part Number ZHD-SCE-1K-25.4-50-9-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ZHD-SCE-1K-25.4-50-9

Description HEAT SHRINK MARKERS 25.4MM
Expanded Description White Heat Shrinkable Label 1.00" x 1.97" (25.4mm x 50.0mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series ZHD-SCE
Packaging ? 1000 per Pkg
Part Status Active
Label Type Heat Shrinkable
Label Size 1.00" x 1.97" (25.4mm x 50.0mm)
Color White
Material Polyolefin (PO), Diesel Resistant, Flame Retardant, Halogen Free, Irradiated
For Use With/Related Products T200, T312M, T312Mi, T6112DS, TE3112 and TE3124 Thermal Transfer Printers
Operating Temperature -55°C ~ 125°C
 
Additional Resources
Standard Package ? 1,000
Other Names 1-1899792-2
EC9906-000

21:36:26 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.62000 3.62
10 3.47400 34.74
25 3.18440 79.61
50 3.03980 151.99
100 2.89510 289.51
250 2.53316 633.29
500 2.46080 1,230.40
1,000 2.09892 2,098.92
2,500 1.95416 4,885.41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback