Add To Favorites
Product Overview
Digi-Key Part Number ZHD-SCE-1K-19.0-50-9-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ZHD-SCE-1K-19.0-50-9

Description HEAT SHRINK MARKERS 19MM
Expanded Description White Heat Shrinkable Label 0.75" x 1.97" (19.0mm x 50.0mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series ZHD-SCE
Packaging ? 1000 per Pkg
Part Status Active
Label Type Heat Shrinkable
Label Size 0.75" x 1.97" (19.0mm x 50.0mm)
Color White
Material Polyolefin (PO), Diesel Resistant, Flame Retardant, Halogen Free, Irradiated
For Use With/Related Products T200, T312M, T312Mi, T6112DS, TE3112 and TE3124 Thermal Transfer Printers
Operating Temperature -55°C ~ 125°C
 
Additional Resources
Standard Package ? 1,000
Other Names 1-1899792-0
EC9904-000

10:57:22 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.98000 2.98
10 2.86300 28.63
25 2.62400 65.60
50 2.50460 125.23
100 2.38540 238.54
250 2.08724 521.81
500 2.02760 1,013.80
1,000 1.72943 1,729.43
2,500 1.61016 4,025.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback