Add To Favorites
Product Overview
Digi-Key Part Number ZHD-SCE-19.0-50-S1-4-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ZHD-SCE-19.0-50-S1-4

Description HEAT SHRINK MARKERS 19MM
Expanded Description Yellow Heat Shrinkable Label 0.75" x 1.97" (19.0mm x 50.0mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series ZHD-SCE
Packaging ? 250 per Pkg
Part Status Active
Label Type Heat Shrinkable
Label Size 0.75" x 1.97" (19.0mm x 50.0mm)
Color Yellow
Material Polyolefin (PO), Diesel Resistant, Flame Retardant, Halogen Free, Irradiated
For Use With/Related Products T200, T312M, T312Mi, T6112DS, TE3112 and TE3124 Thermal Transfer Printers
Operating Temperature -55°C ~ 125°C
 
Additional Resources
Standard Package ? 250
Other Names 5-1899791-4
EC9843-000

13:23:03 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.44000 3.44
10 3.30600 33.06
25 3.03040 75.76
50 2.89280 144.64
100 2.75510 275.51
250 2.41068 602.67
500 2.34182 1,170.91
1,000 1.99743 1,997.43
2,500 1.85968 4,649.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback