Add To Favorites
Product Overview
Digi-Key Part Number TMS-SCE-2-2.0-4CT-ND
Quantity Available 956
Can ship immediately
Manufacturer

Manufacturer Part Number

TMS-SCE-2-2.0-4

Description HEATSHRNK LBL 3:1 2.0" YL
Expanded Description Yellow Heat Shrinkable Label 2.00" x 1.97" (50.8mm x 50.0mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series TMS-SCE
Packaging ? Cut Tape (CT) ?
Part Status Active
Label Type Heat Shrinkable
Label Size 2.00" x 1.97" (50.8mm x 50.0mm)
Color Yellow
Material Polyolefin (PO), Flame Retardant, Irradiated
For Use With/Related Products T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers
Operating Temperature -55°C ~ 135°C
 
Additional Resources
Standard Package ? 1
Other Names TMS-SCE-2-2.0-4CT

01:24:56 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.63000 7.63
10 7.31000 73.10
25 6.67440 166.86
50 6.35680 317.84
100 6.03890 603.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : TMS-SCE-2-2.0-4TB-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: 4.91200
Send Feedback