Add To Favorites
Product Overview
Digi-Key Part Number TMS-SCE-1K-3/8-2.0-4CT-ND
Quantity Available 1,900
Can ship immediately
Manufacturer

Manufacturer Part Number

TMS-SCE-1K-3/8-2.0-4

Description HEATSHRNK LBL 3:1 .375" YL
Expanded Description Yellow Heat Shrinkable Label 0.38" x 1.97" (9.5mm x 50.0mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series TMS-SCE
Packaging ? Cut Tape (CT) ?
Part Status Active
Label Type Heat Shrinkable
Label Size 0.38" x 1.97" (9.5mm x 50.0mm)
Color Yellow
Material Polyolefin (PO), Flame Retardant, Irradiated
For Use With/Related Products T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers
Operating Temperature -55°C ~ 135°C
 
Additional Resources
Standard Package ? 1
Other Names TMS-SCE-1K-3/8-2.0-4CT

12:28:10 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.96000 1.96
10 1.78000 17.80
25 1.67120 41.78
50 1.59860 79.93
100 1.52580 152.58
250 1.38052 345.13
500 1.27154 635.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : TMS-SCE-1K-3/8-2.0-4TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.99081
Send Feedback