Add To Favorites
Product Overview
Digi-Key Part Number TMS-SCE-1K-3/16-2.0-9CT-ND
Quantity Available 7,905
Can ship immediately
Manufacturer

Manufacturer Part Number

TMS-SCE-1K-3/16-2.0-9

Description HEATSHRNK LBL 3:1 .187" WH
Expanded Description White Heat Shrinkable Label 0.19" x 1.97" (4.8mm x 50.0mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series TMS-SCE
Packaging ? Cut Tape (CT) ?
Part Status Active
Label Type Heat Shrinkable
Label Size 0.19" x 1.97" (4.8mm x 50.0mm)
Color White
Material Polyolefin (PO), Flame Retardant, Irradiated
For Use With/Related Products T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers
Operating Temperature -55°C ~ 135°C
 
Additional Resources
Standard Package ? 1
Other Names TMS-SCE-1K-3/16-2.0-9CT

03:42:51 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.22000 1.22
10 1.07300 10.73
25 1.01000 25.25
50 0.96800 48.40
100 0.92590 92.59
250 0.84168 210.42
500 0.75752 378.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : TMS-SCE-1K-3/16-2.0-9TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: 0.61214
Send Feedback