Add To Favorites
Product Overview
Digi-Key Part Number SCL-1-0-STK-ND
Quantity Available 243
Can ship immediately
Manufacturer

Manufacturer Part Number

SCL-1-0-STK

Description HEAT SHRINK STICK 1=4FT
Expanded Description Heat Shrink Tubing, Semi Rigid 1.000" (25.40mm) 3 to 1 Black 4.00' (1.22m)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SCL
SCL Tubing Specification
Online Catalog SCL Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series SCL
Part Status Active
Type Tubing, Semi Rigid
Shrinkage Ratio 3 to 1
Length 4.00' (1.22m)
Inner Diameter - Supplied 1.000" (25.40mm)
Inner Diameter - Recovered 0.400" (10.16mm)
Recovered Wall Thickness 0.075" (1.91mm)
Material Polyolefin (PO), Irradiated
Features Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Strain Resistant, Vibration Resist
Color Black
Operating Temperature -55°C ~ 110°C
Shrink Temperature 125°C
 
Additional Resources
Standard Package ? 1
Other Names 5501062005
5501062005-ND

19:55:16 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.09000 28.09
2 24.34000 48.68
5 21.53400 107.67
12 18.72500 224.70
25 14.97960 374.49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback