Add To Favorites
Product Overview
Digi-Key Part Number A105298CT-ND
Quantity Available 5,387
Can ship immediately
Manufacturer

Manufacturer Part Number

HX-SCE-1K-12.7-50-9

Description HEATSHRNK 12.7MM ID 50MM WH
Expanded Description White Heat Shrinkable Label 0.50" x 1.97" (12.7mm x 50.0mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series HX-SCE
Packaging ? Cut Tape (CT) ?
Part Status Active
Label Type Heat Shrinkable
Label Size 0.50" x 1.97" (12.7mm x 50.0mm)
Color White
Material Polyolefin (PO), Halogen Free, Irradiated, Self-Extinguishing, UV Stabilized
For Use With/Related Products AM6310 Dot Matrix Printer or T200, T212M, T312M, T312Mi, T612M-DS, T6112DS, TE3112, TE3124 Thermal Transfer Printers
Operating Temperature -55°C ~ 105°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A105298
A105298-ND

11:53:49 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.35000 2.35
10 2.13300 21.33
25 2.00280 50.07
50 1.91560 95.78
100 1.82860 182.86
250 1.65444 413.61
500 1.52384 761.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A105298TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 1.18000
Send Feedback