Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number HT-SCE-1/4-2.0-S1-0-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

HT-SCE-1/4-2.0-S1-0

Description HT-SCE-1/4-2.0-S1-0
Expanded Description Black Heat Shrinkable Label 0.25" x 1.97" (6.4mm x 50.0mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets HT-SCE Series Datasheet
HT-SCE Series Spec
Online Catalog HT-SCE Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series HT-SCE
Packaging ? 250 per Pkg
Part Status Active
Label Type Heat Shrinkable
Label Size 0.25" x 1.97" (6.4mm x 50.0mm)
Color Black
Material Fluoropolymer, Flame Retardant, Fluid Resistant
For Use With/Related Products T312M Thermal Transfer Printer
Operating Temperature -55°C ~ 225°C
 
Additional Resources
Standard Package ? 250
Other Names 9166110001

16:00:45 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.14000 6.14
10 5.88700 58.87
25 5.37520 134.38
50 5.11900 255.95
100 4.86310 486.31
250 4.35120 1,087.80
500 4.09526 2,047.63
1,000 3.58336 3,583.36
2,500 3.40419 8,510.47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback