Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number HT-SCE-1/2-2.0-0-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

HT-SCE-1/2-2.0-0

Description HEATSHRINK 12.70MM ID 50MM L
Expanded Description Black Heat Shrinkable Label 0.50" x 1.97" (12.7mm x 50.0mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets HT-SCE Series Datasheet
HT-SCE Series Spec
Online Catalog HT-SCE Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series HT-SCE
Packaging ? 250 per Pkg
Part Status Active
Label Type Heat Shrinkable
Label Size 0.50" x 1.97" (12.7mm x 50.0mm)
Color Black
Material Fluoropolymer, Flame Retardant, Fluid Resistant
For Use With/Related Products T312M Thermal Transfer Printer
Operating Temperature -55°C ~ 225°C
 
Additional Resources
Standard Package ? 250
Other Names 8-1197235-7
9337110001
9337110001-ND

18:44:13 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.05000 9.05
10 8.65200 86.52
25 7.86560 196.64
50 7.47220 373.61
100 7.27560 727.56
250 6.48904 1,622.26
500 6.09574 3,047.87
1,000 5.38785 5,387.85
2,500 5.11256 12,781.41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback